Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF62W-4S-2.2CCopy
Newark Part No.66AK0625
Product RangeDF62W Series
Your Part Number
107 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.150 |
| 50+ | $1.050 |
| 100+ | $0.991 |
| 250+ | $0.946 |
| 500+ | $0.900 |
| 1000+ | $0.855 |
| 2500+ | $0.811 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62W-4S-2.2CCopy
Newark Part No.66AK0625
Product RangeDF62W Series
Technical Datasheet
Product RangeDF62W Series
No. of Positions4Positions
Pitch Spacing2.2mm
For Use WithHirose SignalBee DF62W Series Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF62W Series
No. of Positions
4Positions
For Use With
Hirose SignalBee DF62W Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
