Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62W-2EP-2.2CCopy
Newark Part No.66AK0607
Product RangeDF62W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.630 |
| 250+ | $1.520 |
| 500+ | $1.430 |
| 1000+ | $1.350 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 100
Multiple: 100
$163.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62W-2EP-2.2CCopy
Newark Part No.66AK0607
Product RangeDF62W Series
Technical Datasheet
No. of Positions2Positions
Pitch Spacing2.2mm
For Use WithHirose DF62W Series Crimp Pin Contacts
Product RangeDF62W Series
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Pitch Spacing
2.2mm
Product Range
DF62W Series
No. of Positions
2Positions
For Use With
Hirose DF62W Series Crimp Pin Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
