Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62B-7S-2.2CCopy
Newark Part No.66AK0554
Product RangeDF62 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.636 |
| 250+ | $0.598 |
| 500+ | $0.559 |
| 1000+ | $0.521 |
| 2500+ | $0.482 |
| 5000+ | $0.464 |
Price for:Each
Minimum: 100
Multiple: 100
$63.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62B-7S-2.2CCopy
Newark Part No.66AK0554
Product RangeDF62 Series
Technical Datasheet
No. of Positions7Positions
Pitch Spacing2.2mm
For Use WithHirose DF62 Series Socket Contacts
Product RangeDF62 Series
SVHCTo Be Advised
Technical Specifications
Gender
Receptacle
Pitch Spacing
2.2mm
Product Range
DF62 Series
No. of Positions
7Positions
For Use With
Hirose DF62 Series Socket Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
