Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF61-2S-2.2C(11)
Newark Part No.66AK0466
Product RangeDF61 Series
Your Part Number
Technical Datasheet
1,099 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 10+ | $0.426 |
| 100+ | $0.377 |
| 500+ | $0.339 |
| 1000+ | $0.310 |
| 2500+ | $0.285 |
| 5000+ | $0.265 |
| 10000+ | $0.255 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF61-2S-2.2C(11)
Newark Part No.66AK0466
Product RangeDF61 Series
Technical Datasheet
Product RangeDF61 Series
No. of Positions2Positions
Pitch Spacing2.2mm
For Use WithHirose DF61 Series Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF61 Series
No. of Positions
2Positions
For Use With
Hirose DF61 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate