Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60S-8SCFA
Newark Part No.97AK7173
Product RangeEnerBee DF60 Series
700 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.290 |
| 25+ | $3.140 |
| 50+ | $3.080 |
| 100+ | $2.950 |
| 250+ | $2.650 |
| 500+ | $2.620 |
| 1000+ | $2.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60S-8SCFA
Newark Part No.97AK7173
Product RangeEnerBee DF60 Series
Product RangeEnerBee DF60 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingGold Plated Contacts
For Use WithHirose EnerBee DF60 Series Right Angle Crimp Socket Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
EnerBee DF60 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
Hirose EnerBee DF60 Series Right Angle Crimp Socket Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for DF60S-8SCFA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate