Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF60F-3EP-10.16CCopy
Newark Part No.68AH9519
Product RangeEnerBee DF60
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.300 |
| 25+ | $2.980 |
| 50+ | $2.980 |
| 100+ | $2.790 |
| 250+ | $2.590 |
| 500+ | $2.420 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60F-3EP-10.16CCopy
Newark Part No.68AH9519
Product RangeEnerBee DF60
Technical Datasheet
Product RangeEnerBee DF60
No. of Positions3Positions
Pitch Spacing10.16mm
For Use WithHirose EnerBee DF60 Series WTB Connectors
SVHCTo Be Advised
Technical Specifications
Product Range
EnerBee DF60
No. of Positions
3Positions
For Use With
Hirose EnerBee DF60 Series WTB Connectors
Gender
Plug
Pitch Spacing
10.16mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
