Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF60A-1S-10.16CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK0435
Product RangeEnerBee DF60 Series
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.800 |
| 10+ | $0.714 |
| 100+ | $0.650 |
| 250+ | $0.597 |
| 500+ | $0.553 |
| 1000+ | $0.516 |
| 2500+ | $0.486 |
| 5000+ | $0.467 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60A-1S-10.16CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AK0435
Product RangeEnerBee DF60 Series
Technical Datasheet
Product RangeEnerBee DF60 Series
No. of Contacts1Contacts
Pitch Spacing10.16mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
EnerBee DF60 Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
1Contacts
Pitch Spacing
10.16mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
