Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF60-1012SCFACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53Y0550
Product RangeDF60
Your Part Number
385 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $1.100 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60-1012SCFACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53Y0550
Product RangeDF60
Technical Datasheet
Product RangeDF60
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF60
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Hirose DF60 Series 10.16mm Board-to-Wire Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for DF60-1012SCFA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
