Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60-1012PCA(07)Copy
Newark Part No.66AK0401
Product RangeEnerBee DF60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.810 |
| 250+ | $1.690 |
| 500+ | $1.600 |
| 1000+ | $1.520 |
| 2500+ | $1.450 |
Price for:Each
Minimum: 100
Multiple: 100
$181.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60-1012PCA(07)Copy
Newark Part No.66AK0401
Product RangeEnerBee DF60 Series
Technical Datasheet
Product RangeEnerBee DF60 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
For Use WithHirose EnerBee DF60 Series 10.16mm Pitch Wire to Board Connectors
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
EnerBee DF60 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Hirose EnerBee DF60 Series 10.16mm Pitch Wire to Board Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
