Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF57H-4S-1.2C
Newark Part No.12AJ7092
Product RangeDF57H Series
Your Part Number
900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.333 |
| 100+ | $0.288 |
| 500+ | $0.261 |
| 1000+ | $0.250 |
| 2500+ | $0.240 |
| 5000+ | $0.229 |
| 10000+ | $0.220 |
Price for:Each
Minimum: 10
Multiple: 10
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF57H-4S-1.2C
Newark Part No.12AJ7092
Product RangeDF57H Series
Technical Datasheet
Product RangeDF57H Series
No. of Positions4Positions
Pitch Spacing1.2mm
For Use WithHirose DF57 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF57H Series
No. of Positions
4Positions
For Use With
Hirose DF57 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
