Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF57H-3P-1.2V(21)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AN4766
Product RangeDF57H Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.715 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$3,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF57H-3P-1.2V(21)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AN4766
Product RangeDF57H Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount
Product RangeDF57H Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
2A
Pitch Spacing
1.2mm
No. of Contacts
3Contacts
Product Range
DF57H Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DF57H-3P-1.2V(21)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
