Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF53-6S-0.6HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4758
Product RangeDF53 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.715 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$3,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF53-6S-0.6HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4758
Product RangeDF53 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing0.6mm
No. of Rows1Rows
No. of Contacts6Contacts
Connector TypeReceptacle Female Contact
Connector MountingPCB Mount
Product RangeDF53 Series
Contact MaterialCopper Alloy
Connector ShroudShrouded
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating700mA
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Type
Receptacle Female Contact
Product Range
DF53 Series
Connector Shroud
Shrouded
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
700mA
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.6mm
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Surface Mount
Technical Docs (1)
Alternatives for DF53-6S-0.6H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
