Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF53-6P-0.6CCopy
Newark Part No.18AM3703
Product RangeSignalBee DF53 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.419 |
| 500+ | $0.376 |
| 1000+ | $0.342 |
| 2500+ | $0.315 |
| 5000+ | $0.292 |
| 10000+ | $0.273 |
Price for:Each
Minimum: 100
Multiple: 100
$41.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF53-6P-0.6CCopy
Newark Part No.18AM3703
Product RangeSignalBee DF53 Series
Technical Datasheet
Product RangeSignalBee DF53 Series
No. of Positions6Positions
Pitch Spacing0.6mm
For Use WithHirose SignalBee DF53 Series Socket Crimp Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
SignalBee DF53 Series
No. of Positions
6Positions
For Use With
Hirose SignalBee DF53 Series Socket Crimp Contacts
Gender
Plug
Pitch Spacing
0.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
