Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF53-2P-0.6CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM3693
Product RangeSignalBee DF53 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $0.243 |
| 500+ | $0.214 |
| 1000+ | $0.191 |
| 2500+ | $0.174 |
| 10000+ | $0.159 |
Price for:Each
Minimum: 100
Multiple: 100
$24.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF53-2P-0.6CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM3693
Product RangeSignalBee DF53 Series
Technical Datasheet
Product RangeSignalBee DF53 Series
No. of Positions2Positions
Pitch Spacing0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SignalBee DF53 Series
No. of Positions
2Positions
For Use With
Hirose SignalBee DF53 Series Socket Crimp Contacts
Gender
Plug
Pitch Spacing
0.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DF53-2P-0.6C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
