Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF52-8P-0.8CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AC8547
Product RangeDF52
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.403 |
| 100+ | $0.354 |
| 500+ | $0.316 |
| 1000+ | $0.287 |
| 2500+ | $0.262 |
| 5000+ | $0.242 |
| 10000+ | $0.225 |
Price for:Each
Minimum: 10
Multiple: 10
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF52-8P-0.8CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AC8547
Product RangeDF52
Technical Datasheet
Product RangeDF52
No. of Positions8Positions
Pitch Spacing0.8mm
For Use WithDF52 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF52
No. of Positions
8Positions
For Use With
DF52 Series Contacts
Gender
Plug
Pitch Spacing
0.8mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for DF52-8P-0.8C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
