Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF52-4S-0.8H(21)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 56AC5347 |
| Product Range | DF52 |
| Your Part Number | |
| Technical Datasheet |
1,817 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.274 | $0.27 |
| Total Price | $0.27 | ||
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.274 |
| 10000+ | $0.255 |
| 20000+ | $0.239 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF52-4S-0.8H(21)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 56AC5347 |
| Product Range | DF52 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 0.8mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Connector Mounting | Surface Mount |
| Product Range | DF52 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 0.8mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | DF52 |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for DF52-4S-0.8H(21)
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
