Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF40HC(3.0)-90DS-0.4V(51)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel50AC4315
Cut Tape68X2608
Product RangeDF40
Your Part Number
121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.870 | $0.00 |
| Total Price | $1.87 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.800 |
| 25+ | $2.590 |
| 100+ | $2.480 |
| 250+ | $2.260 |
| 500+ | $2.110 |
| 1000+ | $1.850 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.870 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF40HC(3.0)-90DS-0.4V(51)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel50AC4315
Cut Tape68X2608
Product RangeDF40
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts90Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDF40
Contact Termination TypeSurface Mount
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.4mm
No. of Contacts
90Contacts
Contact Material
Phosphor Bronze
Product Range
DF40
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for DF40HC(3.0)-90DS-0.4V(51)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
