Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF40GB(3.0)-48DS-0.4V(58)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65AK9789
Cut Tape30AK5955
Product RangeDF40 Series
Your Part Number
257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.990 |
| 50+ | $1.800 |
| 100+ | $1.730 |
| 250+ | $1.700 |
| 500+ | $1.660 |
| 1000+ | $1.650 |
| 2500+ | $1.630 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.200 |
| 5000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF40GB(3.0)-48DS-0.4V(58)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65AK9789
Cut Tape30AK5955
Product RangeDF40 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts48Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDF40 Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.4mm
No. of Contacts
48Contacts
Contact Material
Phosphor Bronze
Product Range
DF40 Series
Technical Docs (1)
Alternatives for DF40GB(3.0)-48DS-0.4V(58)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
