Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF40C-90DS-0.4V(58)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK9778
Product RangeDF40 Series
Your Part Number
990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.290 |
| 25+ | $2.150 |
| 50+ | $2.040 |
| 100+ | $1.930 |
| 250+ | $1.840 |
| 500+ | $1.760 |
| 1000+ | $1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF40C-90DS-0.4V(58)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK9778
Product RangeDF40 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts90Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDF40 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.4mm
No. of Contacts
90Contacts
Contact Material
Phosphor Bronze
Product Range
DF40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
