Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF3EA-2P-2H(21)Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 65AK9359 |
| Product Range | DF3 |
| Your Part Number | |
| Technical Datasheet |
170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.829 |
| 10+ | $0.716 |
| 25+ | $0.684 |
| 50+ | $0.653 |
| 100+ | $0.621 |
| 500+ | $0.563 |
| 1000+ | $0.514 |
| 2500+ | $0.504 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF3EA-2P-2H(21)Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 65AK9359 |
| Product Range | DF3 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | DF3 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | DF3 |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
