Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF3A-4P-2DSACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 24R6033 |
| Product Range | DF3 |
| Also Known As | 543-0167-5-00 |
| Your Part Number | |
| Technical Datasheet |
1,023 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.304 |
| 25+ | $0.262 |
| 50+ | $0.243 |
| 100+ | $0.224 |
| 500+ | $0.199 |
| 1000+ | $0.183 |
| 5000+ | $0.157 |
| 10000+ | $0.148 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF3A-4P-2DSACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 24R6033 |
| Product Range | DF3 |
| Also Known As | 543-0167-5-00 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole |
| Product Range | DF3 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | DF3 |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for DF3A-4P-2DSA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
