Print Page
DF3A-4P-2DS
Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, DF3
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF3A-4P-2DSCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 65AK9238 |
| Product Range | DF3 |
| Your Part Number | |
| Technical Datasheet |
452 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.317 |
| 25+ | $0.275 |
| 50+ | $0.256 |
| 100+ | $0.237 |
| 500+ | $0.204 |
| 1000+ | $0.181 |
| 5000+ | $0.179 |
| 10000+ | $0.177 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF3A-4P-2DSCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 65AK9238 |
| Product Range | DF3 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | DF3 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | DF3 |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
