Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF36-50P-0.4SD(51)Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK9475
Product RangeDF36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$11,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF36-50P-0.4SD(51)Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK9475
Product RangeDF36 Series
Technical Datasheet
Product RangeDF36 Series
No. of Contacts50Contacts
Pitch Spacing0.4mm
Contact Termination TypeSolder
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
DF36 Series
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
No. of Contacts
50Contacts
Pitch Spacing
0.4mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
