Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF33C-3S-3.3CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AK9435
Product RangeEnerBee DF33C Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 500+ | $0.207 |
| 1000+ | $0.189 |
| 2500+ | $0.177 |
| 5000+ | $0.167 |
| 10000+ | $0.156 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF33C-3S-3.3CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AK9435
Product RangeEnerBee DF33C Series
Technical Datasheet
Product RangeEnerBee DF33C Series
No. of Positions3Positions
Pitch Spacing3.3mm
For Use WithHirose DF33C Series Crimp Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EnerBee DF33C series 3.3mm pitch Small Size Connector Housing for internal power source. It is made of glass-filled resin and used in the header housing to help stabilize the pins and decrease cooling shrinkage from the soldering process.
- 5A Current capacity
- Secure lock mechanism
- Incorrect mating prevention
- Accurate board placement
- Supports resin sealing
- Short circuit prevention
- Excellent contact retention
- Number of positions 2, 3, 4, 5, 6, 8, 10 and 12
- Number of rows (Interface) 1, 2
- 30 Mating/unmating cycles
- -35 to 85°C Operating temperature range
Technical Specifications
Product Range
EnerBee DF33C Series
No. of Positions
3Positions
For Use With
Hirose DF33C Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
