Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-3S-2C
Newark Part No.65AK9168
Product RangeDF3 Series
Your Part Number
172 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 10+ | $0.158 |
| 100+ | $0.135 |
| 500+ | $0.119 |
| 1000+ | $0.107 |
| 2500+ | $0.097 |
| 10000+ | $0.089 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-3S-2C
Newark Part No.65AK9168
Product RangeDF3 Series
Technical Datasheet
Product RangeDF3 Series
No. of Positions3Positions
Pitch Spacing2mm
For Use WithHirose SignalBee DF3 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF3-3S-2C is a 3-contact 1-row 2mm Wire-to-board Connector with crimp contact termination. The DF3 series low profile design socket with 7.5mm mounting height, provide the contact crimping area with the sufficient space and secures the stable crimping operation. The insulator is made of black UL94V-0 polyamide.
- Screw panel mounting style
- IDC wire termination method
Technical Specifications
Product Range
DF3 Series
No. of Positions
3Positions
For Use With
Hirose SignalBee DF3 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for DF3-3S-2C
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
