Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22R-3S-7.92C(28)
Newark Part No.65AK9093
Product RangeEnerBee DF22 Series
Your Part Number
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.627 |
| 10+ | $0.556 |
| 100+ | $0.491 |
| 500+ | $0.441 |
| 1000+ | $0.401 |
| 2500+ | $0.369 |
| 5000+ | $0.342 |
| 10000+ | $0.319 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22R-3S-7.92C(28)
Newark Part No.65AK9093
Product RangeEnerBee DF22 Series
Technical Datasheet
Product RangeEnerBee DF22 Series
No. of Positions3Positions
Pitch Spacing7.92mm
For Use WithHirose DF22 Series Crimp Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
EnerBee DF22 Series
No. of Positions
3Positions
For Use With
Hirose DF22 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
7.92mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate