Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF22L-3P-7.92DSA(53)
Newark Part No.65AK9078
Product RangeEnerBee DF22 Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.170 |
| 50+ | $1.990 |
| 100+ | $1.850 |
| 250+ | $1.720 |
| 500+ | $1.620 |
| 1000+ | $1.520 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22L-3P-7.92DSA(53)
Newark Part No.65AK9078
Product RangeEnerBee DF22 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing7.92mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeEnerBee DF22 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
7.92mm
No. of Contacts
3Contacts
Product Range
EnerBee DF22 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
