Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22A-1416PCFACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AK2385
Product RangeEnerBee DF22 Series
Your Part Number
480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.190 |
| 100+ | $1.080 |
| 250+ | $0.988 |
| 500+ | $0.915 |
| 1000+ | $0.853 |
| 2500+ | $0.801 |
| 5000+ | $0.755 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22A-1416PCFACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AK2385
Product RangeEnerBee DF22 Series
Technical Datasheet
Product RangeEnerBee DF22 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithHirose DF22 Series Plug Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
EnerBee DF22 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Hirose DF22 Series Plug Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
