Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF1E-2428PCF
Newark Part No.68X2478
Product RangeDF1E
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF1E-2428PCF
Newark Part No.68X2478
Product RangeDF1E
Technical Datasheet
Product RangeDF1E
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithHirose DF1E Series 2.5mm Pitch Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Copper
SVHCNo SVHC (15-Jan-2019)
Alternatives for DF1E-2428PCF
3 Products Found
Technical Specifications
Product Range
DF1E
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (15-Jan-2019)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Hirose DF1E Series 2.5mm Pitch Connectors
Contact Material
Phosphor Copper
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate