Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF1E-2022SCFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AH3906
Product RangeDF1E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.061 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF1E-2022SCFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AH3906
Product RangeDF1E
Technical Datasheet
Product RangeDF1E
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithHirose DF1E Series 2.5mm Pitch Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Copper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF1E
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Hirose DF1E Series 2.5mm Pitch Connectors
Contact Material
Phosphor Copper
Technical Docs (2)
Alternatives for DF1E-2022SCF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
