Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-14S-1C(06)Copy
Newark Part No.30AK5930
Product RangeDF19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.954 |
| 100+ | $0.823 |
| 250+ | $0.783 |
| 500+ | $0.743 |
| 1000+ | $0.712 |
| 2500+ | $0.655 |
| 5000+ | $0.603 |
Price for:Each
Minimum: 10
Multiple: 10
$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-14S-1C(06)Copy
Newark Part No.30AK5930
Product RangeDF19 Series
Technical Datasheet
Product RangeDF19 Series
No. of Positions14Positions
Pitch Spacing1mm
For Use WithHirose DF19 Series DF19A-2830SCFA, DF19A-3032SCFA, DF19A-36SCFA Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF19 Series
No. of Positions
14Positions
For Use With
Hirose DF19 Series DF19A-2830SCFA, DF19A-3032SCFA, DF19A-36SCFA Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
