Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF19-2830SCFA
Newark Part No.65AK8951
Product RangeDF19 Series
Your Part Number
964 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.184 | $0.035 |
| 10+ | $0.160 | $0.035 |
| 100+ | $0.137 | $0.035 |
| 500+ | $0.121 | $0.035 |
| 1000+ | $0.109 | $0.035 |
| 2500+ | $0.099 | $0.035 |
| 10000+ | $0.091 | $0.035 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19-2830SCFA
Newark Part No.65AK8951
Product RangeDF19 Series
Technical Datasheet
Product RangeDF19 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithHirose DF19 Series 1mm Cable Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF19 series board to cable/board to FPC/board to micro-coaxial Cable Connector accepts discrete wire, thin micro-coaxial cable and FPC. The same receptacle will accept plugs terminated with discrete wire, FPC or micro-coaxial cable. The plug assembly external dimensions remain the same when is terminated with discrete wire, FPC or micro- coaxial cable. The device design engineers have a choice of mounting styles-top-board, offset, reverse mount offset and vertical. The metal grounding plates connect with the common ground line.
- Small configuration and board space
- Common use of receptacle
- Uniform external dimensions
- Variety of mounting styles
- Ground connection
Technical Specifications
Product Range
DF19 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Hirose DF19 Series 1mm Cable Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
