Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF19-2830SCFACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68X2544
Product RangeDF19
Your Part Number
9,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.174 |
| 10+ | $0.150 |
| 100+ | $0.127 |
| 500+ | $0.111 |
| 1000+ | $0.099 |
| 2500+ | $0.089 |
| 10000+ | $0.081 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19-2830SCFACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68X2544
Product RangeDF19
Technical Datasheet
Product RangeDF19
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithHirose DF19 Series 1mm Cable Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF19
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Hirose DF19 Series 1mm Cable Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for DF19-2830SCFA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
