Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF14-10S-1.25C(10)Copy
Newark Part No.62AK7096
Product RangeDF14 Series
Your Part Number
716 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.381 |
| 100+ | $0.328 |
| 500+ | $0.309 |
| 1000+ | $0.289 |
| 2500+ | $0.259 |
| 5000+ | $0.247 |
| 10000+ | $0.224 |
Price for:Each
Minimum: 10
Multiple: 10
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF14-10S-1.25C(10)Copy
Newark Part No.62AK7096
Product RangeDF14 Series
Technical Datasheet
Product RangeDF14 Series
No. of Contacts10Contacts
GenderSocket
Pitch Spacing1.25mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
DF14 Series
Gender
Socket
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
10Contacts
Pitch Spacing
1.25mm
No. of Rows
1 Row
Contact Plating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
