Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-3P-1.25DSA(05)Copy
Newark Part No.62AK1516
Product RangeDF13 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.356 |
| 100+ | $0.306 |
| 500+ | $0.276 |
| 1000+ | $0.264 |
| 2500+ | $0.258 |
| 5000+ | $0.231 |
| 10000+ | $0.209 |
Price for:Each
Minimum: 10
Multiple: 10
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-3P-1.25DSA(05)Copy
Newark Part No.62AK1516
Product RangeDF13 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeDF13 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.25mm
No. of Contacts
3Contacts
Product Range
DF13 Series
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
