Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF12NB(3.0)-50DP-0.5V(51)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65AK8275
Product RangeDF12N
Your Part Number
946 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.050 |
| 25+ | $1.870 |
| 50+ | $1.860 |
| 100+ | $1.780 |
| 250+ | $1.690 |
| 500+ | $1.620 |
| 2500+ | $1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF12NB(3.0)-50DP-0.5V(51)Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65AK8275
Product RangeDF12N
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Copper
Contact PlatingGold Plated Contacts
Product RangeDF12N
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Contacts
50Contacts
Contact Material
Phosphor Copper
Product Range
DF12N
Technical Docs (1)
Alternatives for DF12NB(3.0)-50DP-0.5V(51)
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
