Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-EP2428PCFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AK7995
Cut Tape65AK7995
Product RangeDF11 Series
Your Part Number
3,672 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.182 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 10+ | $0.158 |
| 100+ | $0.135 |
| 500+ | $0.119 |
| 1000+ | $0.107 |
| 2500+ | $0.097 |
| 10000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-EP2428PCFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AK7995
Cut Tape65AK7995
Product RangeDF11 Series
Technical Datasheet
Product RangeDF11 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithHirose SignalBee DF11 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Copper
SVHCNo SVHC (23-Jan-2024)
Alternatives for DF11-EP2428PCF
1 Product Found
Technical Specifications
Product Range
DF11 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Hirose SignalBee DF11 Series Housing Connectors
Contact Material
Phosphor Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
