Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-8DS-2C
Newark Part No.65AK8169
Product RangeDF11 Series
Your Part Number
Technical Datasheet
474 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.333 |
| 10+ | $0.290 |
| 100+ | $0.250 |
| 500+ | $0.221 |
| 1000+ | $0.198 |
| 2500+ | $0.181 |
| 10000+ | $0.166 |
| 25000+ | $0.155 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-8DS-2C
Newark Part No.65AK8169
Product RangeDF11 Series
Technical Datasheet
Product RangeDF11 Series
No. of Positions8Positions
Pitch Spacing2mm
For Use WithHirose SignalBee DF11 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF11-8DS-2C from Hirose is a wire to board socket connector. It is 2mm pitch, 8 positions, dual row connector that accommodates wire size range of 30AWG to 22AWG.
- Polyamide insulator
- Current rating is 2A
- Voltage rating is 250VAC
- UL and CSA safety standard approved
- Operating temperature range from -40°C to 85°C
Technical Specifications
Product Range
DF11 Series
No. of Positions
8Positions
For Use With
Hirose SignalBee DF11 Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for DF11-8DS-2C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate