
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.253 |
| 10+ | $0.220 |
| 100+ | $0.189 |
| 500+ | $0.166 |
| 1000+ | $0.148 |
| 2500+ | $0.135 |
| 10000+ | $0.124 |
Product Information
Product Overview
The DF11 series 2mm Double-row Connector with gold plated contacts. Double-row of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up. According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30AWG. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
- Space-saving on board realized
- Applicable wire covers wide range
- ID type Connector achieves connection work
- 0.5, 2A Rated current
- 250VAC Rated voltage
- 250VDC Rated voltage
- 30, 50 Mating/unmating cycles
- SMT, THT Mounting style
- Straight, right angle connector orientation
- Standard on-board mounting side
- Number of positions 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34 and 40
- -40 to 85°C Operating temperature
Technical Specifications
DF11 Series
Crimp
Tin Plated Contacts
-
No SVHC (23-Jan-2024)
Socket
22AWG
Hirose SignalBee DF11 Series 2mm Double Row Connectors
Phosphor Copper
Technical Docs (1)
Alternatives for DF11-22SC
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
