Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-10DS-2C
Newark Part No.65AK8004
Product RangeDF11 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.297 |
| 10+ | $0.259 |
| 100+ | $0.223 |
| 500+ | $0.197 |
| 1000+ | $0.177 |
| 2500+ | $0.161 |
| 10000+ | $0.149 |
| 25000+ | $0.144 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-10DS-2C
Newark Part No.65AK8004
Product RangeDF11 Series
Technical Datasheet
Product RangeDF11 Series
No. of Positions10Positions
Pitch Spacing2mm
For Use WithHirose SignalBee DF11 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF11-10DS-2C from Hirose is a wire to board socket connector. It is 2mm pitch, 10 positions dual row connector that accommodates wire size range of 30AWG to 22AWG.
- Polyamide insulator
- Current rating is 2A
- Voltage rating is 250VAC
- UL and CSA safety standard approved
- Operating temperature range from -40°C to 85°C
Technical Specifications
Product Range
DF11 Series
No. of Positions
10Positions
For Use With
Hirose SignalBee DF11 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate