Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoBM29B0.6-2DS/2-0.35V(53)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel13AC8321
Cut Tape13AC8320
Product RangeBM29
Your Part Number
277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.490 |
| 25+ | $1.410 |
| 50+ | $1.370 |
| 100+ | $1.330 |
| 250+ | $1.220 |
| 500+ | $1.140 |
| 1000+ | $0.995 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.310 |
| 3000+ | $1.160 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBM29B0.6-2DS/2-0.35V(53)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel13AC8321
Cut Tape13AC8320
Product RangeBM29
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts4Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeBM29
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.35mm
No. of Contacts
4Contacts
Contact Material
Phosphor Bronze
Product Range
BM29
SVHC
No SVHC (04-Feb-2026)
Alternatives for BM29B0.6-2DS/2-0.35V(53)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
