Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoBM29B-6DP/2-0.35V(53)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel65AK7210
Re-Reel17AN4702
Cut Tape17AN4702
Product RangeBM29 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.940 | $470.00 |
| Total Price | $470.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.940 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 5000+ | $0.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBM29B-6DP/2-0.35V(53)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel65AK7210
Re-Reel17AN4702
Cut Tape17AN4702
Product RangeBM29 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingPCB Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeBM29 Series
Connector OrientationStraight
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
To Be Advised
Pitch Spacing
0.35mm
No. of Contacts
8Contacts
Contact Material
Phosphor Bronze
Product Range
BM29 Series
Contact Termination Type
Surface Mount
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
