Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoBH12WR-4PCopy
Newark Part No.31AK9357
Product RangeBH12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 10+ | $5.220 |
| 25+ | $4.840 |
| 50+ | $4.300 |
| 100+ | $4.210 |
| 250+ | $3.960 |
| 500+ | $3.710 |
| 1000+ | $3.460 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBH12WR-4PCopy
Newark Part No.31AK9357
Product RangeBH12 Series
Technical Datasheet
Product RangeBH12 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIPX6, IPX7
IP RatingIPX6, IPX7
SVHCTo Be Advised
Technical Specifications
Product Range
BH12 Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Tin
IP Rating
IPX6, IPX7
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Copper Alloy
IP Rating
IPX6, IPX7
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
