Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part No3540-16P-CV(50)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56T2497
Your Part Number
1 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.790 |
| 5+ | $14.940 |
| 10+ | $14.080 |
| 25+ | $13.560 |
| 50+ | $12.990 |
| 100+ | $12.450 |
| 250+ | $11.990 |
Price for:Each
Minimum: 1
Multiple: 1
$15.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part No3540-16P-CV(50)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56T2497
Technical Datasheet
No. of Contacts16Contacts
Contact Termination TypeSolder
Product Range-
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
16Contacts
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper
Gender
Plug
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
