Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part No3240-8P-C(50)Copy
Newark Part No.67AK0379
Product Range3200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 10+ | $5.210 |
| 25+ | $4.890 |
| 50+ | $4.670 |
| 100+ | $4.540 |
| 250+ | $4.370 |
| 500+ | $4.110 |
| 1000+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part No3240-8P-C(50)Copy
Newark Part No.67AK0379
Product Range3200 Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeInterface
Contact Termination TypeSolder
Product Range3200 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
8Contacts
Connector Type
Interface
Product Range
3200 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
