Print Page
Image is for illustrative purposes only. Please refer to product description.

57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.030 |
Price for:Each
Minimum: 1
Multiple: 1
$22.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No76915000
Newark Part No.78Y8845
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max150mm
Resolution-
Graduations0.02mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
-
Product Range
-
Measuring Range Max
150mm
Graduations
0.02mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
