Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-A172CP230S13I54LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN4359
Your Part Number
8 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.850 |
| 5+ | $59.440 |
| 10+ | $57.700 |
| 25+ | $55.080 |
| 50+ | $51.480 |
| 100+ | $47.970 |
| 250+ | $44.840 |
Price for:Each
Minimum: 1
Multiple: 1
$62.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-A172CP230S13I54LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN4359
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM230CFM
Noise Rating55dB
Power Rating24W
Rated Speed2800rpm
Power Connection TypeWire Leaded
Current Rating-
IP RatingIP54
IP RatingIP54
Air Flow - m3/min6.51m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure161.81Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
55dB
Rated Speed
2800rpm
Current Rating
-
IP Rating
IP54
Operating Voltage Min
-
Static Pressure
161.81Pa
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
230CFM
Power Rating
24W
Power Connection Type
Wire Leaded
IP Rating
IP54
Air Flow - m3/min
6.51m³/min
Operating Voltage Max
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
