Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGGSTEC
Manufacturer Part NoT171S-5RA001N-0A28R0-300FHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86P8664
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.070 |
| 5+ | $70.140 |
| 10+ | $68.120 |
| 25+ | $67.110 |
| 50+ | $66.130 |
| 100+ | $62.160 |
Price for:Each
Minimum: 1
Multiple: 1
$72.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGGSTEC
Manufacturer Part NoT171S-5RA001N-0A28R0-300FHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86P8664
Technical Datasheet
Meter Display Type-
Display Size-
Display Resolution-
Screen Size17.1"
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T171S-5RA001N-0A28R0-300FH is a 5-wire 17.1-inch Analogue Touch Panel with stylus or finger input mode and FFC cable.
- Analogue resistive type
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Meter Display Type
-
Display Resolution
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Display Size
-
Screen Size
17.1"
Supply Voltage Max
5VDC
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
