Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6721-40Copy
Newark Part No.70C2297
Product Range6721 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.560 |
| 5+ | $65.250 |
| 10+ | $64.340 |
| 25+ | $62.840 |
| 50+ | $59.830 |
| 100+ | $54.320 |
| 250+ | $49.480 |
Price for:Each
Minimum: 1
Multiple: 1
$71.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6721-40Copy
Newark Part No.70C2297
Product Range6721 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port Type4mm Spout
Pressure Fitting Style4mm Spout
Operating Pressure Min185mbar
Operating Pressure Max670mbar
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max21A
Switching Voltage DC Resistive6V
Switching Current DC Resistive21A
Pressure Port Size4mm
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min-5°C
Operating Temperature Max70°C
Product Range6721 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pressure Type
Vacuum
Pressure Fitting Style
4mm Spout
Operating Pressure Max
670mbar
Switching Voltage Max
250VAC
Switching Voltage DC Resistive
6V
Pressure Port Size
4mm
Deadband Min
-
Operating Temperature Min
-5°C
Product Range
6721 Series
Pressure Port Type
4mm Spout
Operating Pressure Min
185mbar
Contact Configuration
SPDT
Switching Current Max
21A
Switching Current DC Resistive
21A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
