Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6221-CABB-ZZEZCopy
Newark Part No.46WX716
Product Range6221 Series
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.360 |
| 5+ | $67.730 |
| 10+ | $66.770 |
| 25+ | $65.190 |
| 50+ | $62.040 |
| 100+ | $56.250 |
| 250+ | $51.160 |
Price for:Each
Minimum: 1
Multiple: 1
$74.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6221-CABB-ZZEZCopy
Newark Part No.46WX716
Product Range6221 Series
Technical Datasheet
Product Range6221 Series
Contact ConfigurationSPST
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom250V
External Height116.5mm
External Width66mm
External Depth91mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
6221 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
66mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST
Contact Current Max
3A
External Height
116.5mm
External Depth
91mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
